PHE426HK5180JR05
Extended
* Images are for reference only

PHE426HK5180JR05

Attributes
Value
Manufacturer
MFR.Part #
PHE426HK5180JR05
JLCPCB Part #
C3787854
Package
Plugin,P=7.5mm
Description
-55℃~+105℃ 160V、250V 18nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerKEMET
PackagePlugin,P=7.5mm
Operating Temperature-55℃~+105℃
Voltage Rating160V、250V
Tolerance±5%
Capacitance18nF