PHBC24N-2R1B0039V
Extended
* Images are for reference only

PHBC24N-2R1B0039V

Attributes
Value
Manufacturer
MFR.Part #
PHBC24N-2R1B0039V
JLCPCB Part #
C1534659
Package
Plugin
Description
-40℃~+125℃ 2 30A 39uH@100kHz 6.8mΩ 插件 Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerKEMET
PackagePlugin
Operating Temperature-40℃~+125℃
Number of Lines2
Current Rating30A
Inductance @ Frequency39uH@100kHz
DC Resistance(DCR)6.8mΩ