


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 63V、100V | |
| Tolerance | ±5% | |
| Capacitance | 150pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PFR5151J100J11L4BULK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -55℃~+100℃ | |
| Voltage Rating | 63V、100V | |
| Tolerance | ±5% | |
| Capacitance | 150pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFR5151J100J11L4BULK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PFR5151J100J11L4BULK datasheets or manufacturer documentation.
Datasheet: PFR5151J100J11L4BULK Datasheet (PDF)
The PFR5151J100J11L4BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.