
PEV227KLL4210QE4
- Manufacturer
- MFR.Part #
- PEV227KLL4210QE4
- JLCPCB Part #
- C3829176
- Package
- SMD
- Description
- -10%~+30% -40℃~+125℃ 19.76A@100kHz 2100uF 30mm 40V 49mΩ@100Hz 8400hrs@125℃ SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 8400hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@100Hz | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 2100uF | |
| Ripple Current | 19.76A@100kHz |

* Images are for reference only
PEV227KLL4210QE4
Extended- Manufacturer
- MFR.Part #
- PEV227KLL4210QE4
- JLCPCB Part #
- C3829176
- Package
- SMD
- Description
- -10%~+30% -40℃~+125℃ 19.76A@100kHz 2100uF 30mm 40V 49mΩ@100Hz 8400hrs@125℃ SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PEV227KLL4210QE4
Extended- Manufacturer
- MFR.Part #
- PEV227KLL4210QE4
- JLCPCB Part #
- C3829176
- Package
- SMD
- Description
- -10%~+30% -40℃~+125℃ 19.76A@100kHz 2100uF 30mm 40V 49mΩ@100Hz 8400hrs@125℃ SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEV227KLL4210QE4 Specifications
PEV227KLL4210QE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 8400hrs@125℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@100Hz | |
| Voltage Rating | 40V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 2100uF | |
| Ripple Current | 19.76A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEV227KLL4210QE4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PEV227KLL4210QE4 Documents
PEV227KLL4210QE4 datasheets or manufacturer documentation.
Datasheet: PEV227KLL4210QE4 Datasheet (PDF)
PEV227KLL4210QE4 Schematic Symbol & PCB Footprint
The PEV227KLL4210QE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.