
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D16xL37mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1500hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 155mΩ@100Hz | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 37mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 370uF | |
| Ripple Current | 1.785A@100Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PEG226MG3370QE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D16xL37mm | |
| Operating Temperature | -40℃~+150℃ | |
| Lifetime | 1500hrs@150℃ | |
| Equivalent Series Resistance(ESR) | 155mΩ@100Hz | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 37mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 370uF | |
| Ripple Current | 1.785A@100Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PEG226MG3370QE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PEG226MG3370QE1 datasheets or manufacturer documentation.
Datasheet: PEG226MG3370QE1 Datasheet (PDF)
The PEG226MG3370QE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.