This website requires JavaScript.
no-image

* Images are for reference only

PEG124KC322AQL1

Extended
Manufacturer
KEMET
MFR.Part #
PEG124KC322AQL1
JLCPCB Part #
C1581718
Package
Plugin,D13xL20mm
Description
-10%~+30% -40℃~+125℃ 220uF 2500hrs@125℃ 40V 440mΩ@100Hz 452mA@100Hz 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4224
250+ $0.9378
500+ $0.9056
1000+ $0.8879

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons