
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | 50℃ | |
| Type | Mechanical | |
| Temperature Hysteresis Configuration | 10℃ | |
| Accuracy of Operating Temperature | ±5℃ | |
| Contact Form | SPST |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OHD3-50M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Thermostat Switches | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | 50℃ | |
| Type | Mechanical | |
| Temperature Hysteresis Configuration | 10℃ | |
| Accuracy of Operating Temperature | ±5℃ | |
| Contact Form | SPST |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OHD3-50M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The OHD3-50M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.