
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | KEMET | |
| Package | - | |
| Frequency Range | 50Hz、60Hz | |
| DCR Primary Side (Max) | 30Ω | |
| Length | 67mm | |
| Height | 10.8mm | |
| Rated input Current | 10A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | KEMET | |
| Package | - | |
| Frequency Range | 50Hz、60Hz | |
| DCR Primary Side (Max) | 30Ω | |
| Length | 67mm | |
| Height | 10.8mm | |
| Rated input Current | 10A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR-4 datasheets or manufacturer documentation.
Datasheet: MR-4 Datasheet (PDF)
The MR-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.