CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPXV1D1770L470
MPXV1D1770L470
Extended
* Images are for reference only

MPXV1D1770L470

Attributes
Value
Manufacturer
KEMET
MFR.Part #
MPXV1D1770L470
JLCPCB Part #
C1852678
Package
SMD,17.1x17mm
Description
10.5A 2.8MHz 47uH 6.5A ±20% SMD,17.1x17mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKEMET
PackageSMD,17.1x17mm
Inductance47uH
Current - Saturation (Isat)10.5A
Frequency - Self Resonant2.8MHz
Tolerance±20%
Current Rating6.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPXV1D1770L470
MPXV1D1770L470

* Images are for reference only

MPXV1D1770L470

Extended
Manufacturer

KEMET

MFR.Part #
MPXV1D1770L470
JLCPCB Part #
C1852678
Package
SMD,17.1x17mm
Description
10.5A 2.8MHz 47uH 6.5A ±20% SMD,17.1x17mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPXV1D1770L470

* Images are for reference only

MPXV1D1770L470

Extended
Manufacturer

KEMET

MFR.Part #
MPXV1D1770L470
JLCPCB Part #
C1852678
Package
SMD,17.1x17mm
Description
10.5A 2.8MHz 47uH 6.5A ±20% SMD,17.1x17mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPXV1D1770L470 Specifications

MPXV1D1770L470 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKEMET
PackageSMD,17.1x17mm
Inductance47uH
Current - Saturation (Isat)10.5A
Frequency - Self Resonant2.8MHz
Tolerance±20%
Current Rating6.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPXV1D1770L470. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPXV1D1770L470 Documents

MPXV1D1770L470 datasheets or manufacturer documentation.

Datasheet: MPXV1D1770L470 Datasheet (PDF)

MPXV1D1770L470 Schematic Symbol & PCB Footprint

The MPXV1D1770L470 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.