
* Images are for reference only
MPXV1D1054LR47
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D1054LR47
- JLCPCB Part #
- C1852610
- Package
- SMD,10x10mm
- Description
- 1.84mΩ 30.9A 470nH 51A AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5299
200+
$0.5930
500+
$0.5721
1000+
$0.5609
Related Products