
* Images are for reference only
MPXV1D0520LR68
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D0520LR68
- JLCPCB Part #
- C1235369
- Package
- SMD,5x5mm
- Description
- 11A 12.2mΩ 680nH 9.5A AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6440
200+
$0.2496
500+
$0.2415
1000+
$0.2367
Related Products