CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPX1D0830LR68
MPX1D0830LR68
Extended
* Images are for reference only

MPX1D0830LR68

Attributes
Value
Manufacturer
KEMET
MFR.Part #
MPX1D0830LR68
JLCPCB Part #
C2047084
Package
SMD,8.7x8mm
Description
20.1A 28A 3.8mΩ 680nH ±20% SMD,8.7x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,8.7x8mm
Current - Saturation(Isat)28A
Inductance680nH
Tolerance±20%
Current Rating20.1A
DC Resistance(DCR)3.8mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPX1D0830LR68
MPX1D0830LR68

* Images are for reference only

MPX1D0830LR68

Extended
Manufacturer

KEMET

MFR.Part #
MPX1D0830LR68
JLCPCB Part #
C2047084
Package
SMD,8.7x8mm
Description
20.1A 28A 3.8mΩ 680nH ±20% SMD,8.7x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPX1D0830LR68

* Images are for reference only

MPX1D0830LR68

Extended
Manufacturer

KEMET

MFR.Part #
MPX1D0830LR68
JLCPCB Part #
C2047084
Package
SMD,8.7x8mm
Description
20.1A 28A 3.8mΩ 680nH ±20% SMD,8.7x8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPX1D0830LR68 Specifications

MPX1D0830LR68 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,8.7x8mm
Current - Saturation(Isat)28A
Inductance680nH
Tolerance±20%
Current Rating20.1A
DC Resistance(DCR)3.8mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPX1D0830LR68. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPX1D0830LR68 Documents

MPX1D0830LR68 datasheets or manufacturer documentation.

Datasheet: MPX1D0830LR68 Datasheet (PDF)

MPX1D0830LR68 Schematic Symbol & PCB Footprint

The MPX1D0830LR68 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.