
* Images are for reference only
MPX1D0618LR10
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPX1D0618LR10
- JLCPCB Part #
- C2047375
- Package
- SMD,7x6.5mm
- Description
- 100nH 18.9A 2.4mΩ 40A ±20% SMD,7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8389
200+
$0.3247
500+
$0.3134
1000+
$0.3086
Related Products