CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPGV1D1054L2R2
MPGV1D1054L2R2
Extended
* Images are for reference only

MPGV1D1054L2R2

Attributes
Value
Manufacturer
KEMET
MFR.Part #
MPGV1D1054L2R2
JLCPCB Part #
C17693926
Package
SMD,10.8x10mm
Description
16.6A 2.2uH 26.5A 6.3mΩ AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,10.8x10mm
Current - Saturation(Isat)26.5A
Inductance2.2uH
Tolerance±20%
Current Rating16.6A
RatingsAEC-Q200
DC Resistance(DCR)6.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPGV1D1054L2R2
MPGV1D1054L2R2

* Images are for reference only

MPGV1D1054L2R2

Extended
Manufacturer

KEMET

MFR.Part #
MPGV1D1054L2R2
JLCPCB Part #
C17693926
Package
SMD,10.8x10mm
Description
16.6A 2.2uH 26.5A 6.3mΩ AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPGV1D1054L2R2

* Images are for reference only

MPGV1D1054L2R2

Extended
Manufacturer

KEMET

MFR.Part #
MPGV1D1054L2R2
JLCPCB Part #
C17693926
Package
SMD,10.8x10mm
Description
16.6A 2.2uH 26.5A 6.3mΩ AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPGV1D1054L2R2 Specifications

MPGV1D1054L2R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,10.8x10mm
Current - Saturation(Isat)26.5A
Inductance2.2uH
Tolerance±20%
Current Rating16.6A
RatingsAEC-Q200
DC Resistance(DCR)6.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPGV1D1054L2R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPGV1D1054L2R2 Documents

MPGV1D1054L2R2 datasheets or manufacturer documentation.

Datasheet: MPGV1D1054L2R2 Datasheet (PDF)

MPGV1D1054L2R2 Schematic Symbol & PCB Footprint

The MPGV1D1054L2R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.