This website requires JavaScript.
no-image

* Images are for reference only

MPGV1D1054L1R0

Extended
Manufacturer
KEMET
MFR.Part #
MPGV1D1054L1R0
JLCPCB Part #
C17338818
Package
SMD,10.8x10mm
Description
1uH 23.2A 3.2mΩ 34A AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0455
200+ $0.4182
500+ $0.4038
1000+ $0.3973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons