
MPEV1D1040L330
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,10.8x10mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 119.7mΩ |

* Images are for reference only
MPEV1D1040L330
Extended- Manufacturer
- MFR.Part #
- MPEV1D1040L330
- JLCPCB Part #
- C17299238
- Package
- SMD,10.8x10mm
- Description
- 119.7mΩ 3.7A 33uH 5A ±20% SMD,10.8x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MPEV1D1040L330
Extended- Manufacturer
- MFR.Part #
- MPEV1D1040L330
- JLCPCB Part #
- C17299238
- Package
- SMD,10.8x10mm
- Description
- 119.7mΩ 3.7A 33uH 5A ±20% SMD,10.8x10mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPEV1D1040L330 Specifications
MPEV1D1040L330 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,10.8x10mm | |
| Current - Saturation(Isat) | 5A | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| Current Rating | 3.7A | |
| DC Resistance(DCR) | 119.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPEV1D1040L330. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPEV1D1040L330 Documents
MPEV1D1040L330 datasheets or manufacturer documentation.
Datasheet: MPEV1D1040L330 Datasheet (PDF)
MPEV1D1040L330 Schematic Symbol & PCB Footprint
The MPEV1D1040L330 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.