
MMK5223K50J01L4BULK
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 22nF |

* Images are for reference only
MMK5223K50J01L4BULK
Extended- Manufacturer
- MFR.Part #
- MMK5223K50J01L4BULK
- JLCPCB Part #
- C3770932
- Package
- -
- Description
- -55℃~+100℃ 22nF 50V Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MMK5223K50J01L4BULK
Extended- Manufacturer
- MFR.Part #
- MMK5223K50J01L4BULK
- JLCPCB Part #
- C3770932
- Package
- -
- Description
- -55℃~+100℃ 22nF 50V Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMK5223K50J01L4BULK Specifications
MMK5223K50J01L4BULK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized Polyester | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMK5223K50J01L4BULK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMK5223K50J01L4BULK Documents
MMK5223K50J01L4BULK datasheets or manufacturer documentation.
Datasheet: MMK5223K50J01L4BULK Datasheet (PDF)
MMK5223K50J01L4BULK Schematic Symbol & PCB Footprint
The MMK5223K50J01L4BULK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.