
LH338M050AQ2AAKPLP
- Manufacturer
- MFR.Part #
- LH338M050AQ2AAKPLP
- JLCPCB Part #
- C3724440
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 10mm 2.35A@120Hz 2000hrs@185℃ 22mm 32mm 3300uF 50V ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D22xL32mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@185℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.35A@120Hz | |
| Diameter | 22mm |

* Images are for reference only
LH338M050AQ2AAKPLP
Extended- Manufacturer
- MFR.Part #
- LH338M050AQ2AAKPLP
- JLCPCB Part #
- C3724440
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 10mm 2.35A@120Hz 2000hrs@185℃ 22mm 32mm 3300uF 50V ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LH338M050AQ2AAKPLP
Extended- Manufacturer
- MFR.Part #
- LH338M050AQ2AAKPLP
- JLCPCB Part #
- C3724440
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 10mm 2.35A@120Hz 2000hrs@185℃ 22mm 32mm 3300uF 50V ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LH338M050AQ2AAKPLP Specifications
LH338M050AQ2AAKPLP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,D22xL32mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@185℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.35A@120Hz | |
| Diameter | 22mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH338M050AQ2AAKPLP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LH338M050AQ2AAKPLP Schematic Symbol & PCB Footprint
The LH338M050AQ2AAKPLP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.