
LDEIG3820KA0N00
- Manufacturer
- MFR.Part #
- LDEIG3820KA0N00
- JLCPCB Part #
- C3770906
- Package
- SMD,10.4x13mm
- Description
- -55℃~+125℃ 250V 820nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,10.4x13mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,10.4x13mm | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 820nF |

* Images are for reference only
LDEIG3820KA0N00
Extended- Manufacturer
- MFR.Part #
- LDEIG3820KA0N00
- JLCPCB Part #
- C3770906
- Package
- SMD,10.4x13mm
- Description
- -55℃~+125℃ 250V 820nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,10.4x13mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LDEIG3820KA0N00
Extended- Manufacturer
- MFR.Part #
- LDEIG3820KA0N00
- JLCPCB Part #
- C3770906
- Package
- SMD,10.4x13mm
- Description
- -55℃~+125℃ 250V 820nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,10.4x13mm Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDEIG3820KA0N00 Specifications
LDEIG3820KA0N00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | SMD,10.4x13mm | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyester、Metallized Polyethylene Naphthalate | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 820nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDEIG3820KA0N00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDEIG3820KA0N00 Documents
LDEIG3820KA0N00 datasheets or manufacturer documentation.
Datasheet: LDEIG3820KA0N00 Datasheet (PDF)
LDEIG3820KA0N00 Schematic Symbol & PCB Footprint
The LDEIG3820KA0N00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.