
* Images are for reference only
LDEEA1270KA0N00
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDEEA1270KA0N00
- JLCPCB Part #
- C3780177
- Package
- 1206
- Description
- -55℃~+125℃ 100V 2.7nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4812
200+
$0.1863
500+
$0.1797
1000+
$0.1765
Related Products