
L1207C150KPWST
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 1207 | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 320mΩ |

* Images are for reference only
L1207C150KPWST
Extended- Manufacturer
- MFR.Part #
- L1207C150KPWST
- JLCPCB Part #
- C3223447
- Package
- 1207
- Description
- 15uH 300mA 320mΩ ±10% 1207 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L1207C150KPWST
Extended- Manufacturer
- MFR.Part #
- L1207C150KPWST
- JLCPCB Part #
- C3223447
- Package
- 1207
- Description
- 15uH 300mA 320mΩ ±10% 1207 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1207C150KPWST Specifications
L1207C150KPWST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 1207 | |
| Inductance | 15uH | |
| Tolerance | ±10% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 320mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1207C150KPWST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L1207C150KPWST Documents
L1207C150KPWST datasheets or manufacturer documentation.
Datasheet: L1207C150KPWST Datasheet (PDF)
L1207C150KPWST Schematic Symbol & PCB Footprint
The L1207C150KPWST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.