
L0806C101KPWST
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 0806 | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 40mA | |
| DC Resistance(DCR) | 4.5Ω |

* Images are for reference only
L0806C101KPWST
Extended- Manufacturer
- MFR.Part #
- L0806C101KPWST
- JLCPCB Part #
- C3222905
- Package
- 0806
- Description
- 100uH 4.5Ω 40mA ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
L0806C101KPWST
Extended- Manufacturer
- MFR.Part #
- L0806C101KPWST
- JLCPCB Part #
- C3222905
- Package
- 0806
- Description
- 100uH 4.5Ω 40mA ±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L0806C101KPWST Specifications
L0806C101KPWST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 0806 | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current Rating | 40mA | |
| DC Resistance(DCR) | 4.5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L0806C101KPWST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L0806C101KPWST Documents
L0806C101KPWST datasheets or manufacturer documentation.
Datasheet: L0806C101KPWST Datasheet (PDF)
L0806C101KPWST Schematic Symbol & PCB Footprint
The L0806C101KPWST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.