
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 0603 | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current Rating | 230mA | |
| DC Resistance(DCR) | 1Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L0603B220KDWFT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | 0603 | |
| Inductance | 22uH | |
| Tolerance | ±10% | |
| Current Rating | 230mA | |
| DC Resistance(DCR) | 1Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L0603B220KDWFT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L0603B220KDWFT datasheets or manufacturer documentation.
Datasheet: L0603B220KDWFT Datasheet (PDF)
The L0603B220KDWFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.