
FLLE2003AQMD
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Current Rating | 3A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 300V |

* Images are for reference only
FLLE2003AQMD
Extended- Manufacturer
- MFR.Part #
- FLLE2003AQMD
- JLCPCB Part #
- C6251390
- Package
- -
- Description
- 300V 3A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FLLE2003AQMD
Extended- Manufacturer
- MFR.Part #
- FLLE2003AQMD
- JLCPCB Part #
- C6251390
- Package
- -
- Description
- 300V 3A Base Mount Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FLLE2003AQMD Specifications
FLLE2003AQMD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | KEMET | |
| Package | - | |
| Current Rating | 3A | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Base Mount | |
| Voltage - Input | 300V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLLE2003AQMD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FLLE2003AQMD Documents
FLLE2003AQMD datasheets or manufacturer documentation.
Datasheet: FLLE2003AQMD Datasheet (PDF)
FLLE2003AQMD Schematic Symbol & PCB Footprint
The FLLE2003AQMD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.