
* Images are for reference only
F464BB102J2K5A
Extended
- Manufacturer
- KEMET
- MFR.Part #
- F464BB102J2K5A
- JLCPCB Part #
- C3804911
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 1nF 900V、2.5kV ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1908
1000+
$0.0739
2500+
$0.0713
7500+
$0.0700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →