
F161PU104K100V
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
F161PU104K100V
Extended- Manufacturer
- MFR.Part #
- F161PU104K100V
- JLCPCB Part #
- C19872669
- Package
- 2220
- Description
- -55℃~+125℃ 100V 100nF ±10% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
F161PU104K100V
Extended- Manufacturer
- MFR.Part #
- F161PU104K100V
- JLCPCB Part #
- C19872669
- Package
- 2220
- Description
- -55℃~+125℃ 100V 100nF ±10% 2220 Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F161PU104K100V Specifications
F161PU104K100V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Package | 2220 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F161PU104K100V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F161PU104K100V Documents
F161PU104K100V datasheets or manufacturer documentation.
Datasheet: F161PU104K100V Datasheet (PDF)
F161PU104K100V Schematic Symbol & PCB Footprint
The F161PU104K100V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.