
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ripple Current | 60mA@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EXV225M050S9BAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 5Ω | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 2.2uF | |
| Ripple Current | 60mA@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EXV225M050S9BAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EXV225M050S9BAA datasheets or manufacturer documentation.
Datasheet: EXV225M050S9BAA Datasheet (PDF)
The EXV225M050S9BAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.