
ESD-SR-S47M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 26mm | |
| Mounting Type | Free Hanging |

* Images are for reference only
ESD-SR-S47M
Extended- Manufacturer
- MFR.Part #
- ESD-SR-S47M
- JLCPCB Part #
- C6244603
- Package
- -
- Description
- 26mm Combination Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ESD-SR-S47M
Extended- Manufacturer
- MFR.Part #
- ESD-SR-S47M
- JLCPCB Part #
- C6244603
- Package
- -
- Description
- 26mm Combination Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD-SR-S47M Specifications
ESD-SR-S47M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Combining Form | Combination | |
| Inner Diameter φ/ Inner Width D | 26mm | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD-SR-S47M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD-SR-S47M Documents
ESD-SR-S47M datasheets or manufacturer documentation.
Datasheet: ESD-SR-S47M Datasheet (PDF)
ESD-SR-S47M Schematic Symbol & PCB Footprint
The ESD-SR-S47M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.