
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Length | 39mm | |
| Combining Form | Combination | |
| Mounting Type | Free Hanging | |
| Inner Diameter φ/ Inner Width D | 9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESD-SR-160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | KEMET | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Length | 39mm | |
| Combining Form | Combination | |
| Mounting Type | Free Hanging | |
| Inner Diameter φ/ Inner Width D | 9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD-SR-160. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESD-SR-160 datasheets or manufacturer documentation.
Datasheet: ESD-SR-160 Datasheet (PDF)
The ESD-SR-160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.