
* Images are for reference only
ERP610W222KDRU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ERP610W222KDRU
- JLCPCB Part #
- C2173743
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 2.2nF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4170
1000+
$0.1614
2500+
$0.1557
4000+
$0.1529
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products