EEV336M016A9DAA
Extended
* Images are for reference only

EEV336M016A9DAA

Attributes
Value
Manufacturer
MFR.Part #
EEV336M016A9DAA
JLCPCB Part #
C5687044
Package
SMD,D5xL5.65mm
Description
-55℃~+105℃ 112mA@120Hz 16V 1Ω@100kHz 2000hrs@105℃ 33uF 5.65mm 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerKEMET
PackageSMD,D5xL5.65mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)1Ω@100kHz
Voltage Rating16V
Height - Seated (Max)5.65mm
Tolerance±20%
Capacitance33uF
Ripple Current112mA@120Hz
Diameter5mm