This website requires JavaScript.
no-image

* Images are for reference only

EDK476M050S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK476M050S9HAA
JLCPCB Part #
C3829623
Package
SMD,D6.3xL8mm
Description
-40℃~+85℃ 2000hrs@85℃ 47uF 50V 6.3mm 8mm 90mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 85

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 85

In-stock Item Pricing

Qty Unit Price
1+ $0.3732
10+ $0.3652
30+ $0.3603
100+ $0.3555

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons