
EDK475M016S9BAA
- Manufacturer
- MFR.Part #
- EDK475M016S9BAA
- JLCPCB Part #
- C2164890
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 20mA@120Hz 4.7uF ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 20mA@120Hz |

* Images are for reference only
EDK475M016S9BAA
Extended- Manufacturer
- MFR.Part #
- EDK475M016S9BAA
- JLCPCB Part #
- C2164890
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 20mA@120Hz 4.7uF ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EDK475M016S9BAA
Extended- Manufacturer
- MFR.Part #
- EDK475M016S9BAA
- JLCPCB Part #
- C2164890
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 20mA@120Hz 4.7uF ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDK475M016S9BAA Specifications
EDK475M016S9BAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF | |
| Ripple Current | 20mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDK475M016S9BAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDK475M016S9BAA Documents
EDK475M016S9BAA datasheets or manufacturer documentation.
Datasheet: EDK475M016S9BAA Datasheet (PDF)
EDK475M016S9BAA Schematic Symbol & PCB Footprint
The EDK475M016S9BAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.