This website requires JavaScript.
no-image

* Images are for reference only

EDK108M6R3A9PAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK108M6R3A9PAA
JLCPCB Part #
C2163366
Package
SMD,D10xL10.2mm
Description
-40℃~+85℃ 1000uF 2000hrs@85℃ 500mA@120Hz 6.3V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3414
200+ $0.1322
500+ $0.1276
1000+ $0.1253

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons