
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 110mA@120Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDH476M050S9HAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D6.3xL7.7mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 110mA@120Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDH476M050S9HAA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDH476M050S9HAA datasheets or manufacturer documentation.
Datasheet: EDH476M050S9HAA Datasheet (PDF)
The EDH476M050S9HAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.