


EDH157M063A9PAA
- Manufacturer
- MFR.Part #
- EDH157M063A9PAA
- JLCPCB Part #
- C2165648
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+105℃ 150uF 2000hrs@105℃ 360mA@120Hz 63V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 360mA@120Hz |

* Images are for reference only
EDH157M063A9PAA
Extended- Manufacturer
- MFR.Part #
- EDH157M063A9PAA
- JLCPCB Part #
- C2165648
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+105℃ 150uF 2000hrs@105℃ 360mA@120Hz 63V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EDH157M063A9PAA
Extended- Manufacturer
- MFR.Part #
- EDH157M063A9PAA
- JLCPCB Part #
- C2165648
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+105℃ 150uF 2000hrs@105℃ 360mA@120Hz 63V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EDH157M063A9PAA Specifications
EDH157M063A9PAA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KEMET | |
| Package | SMD,D10xL10.2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 360mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EDH157M063A9PAA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EDH157M063A9PAA Documents
EDH157M063A9PAA datasheets or manufacturer documentation.
Datasheet: EDH157M063A9PAA Datasheet (PDF)
EDH157M063A9PAA Schematic Symbol & PCB Footprint
The EDH157M063A9PAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.