CWR09NC475KBA
Extended
* Images are for reference only

CWR09NC475KBA

Attributes
Value
Manufacturer
MFR.Part #
CWR09NC475KBA
JLCPCB Part #
C1953916
Package
2915
Description
-55℃~+125℃ 1.5Ω 4.7uF 50V ±10% 2915 Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
ManufacturerKEMET
Package2915
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Voltage Rating50V
Tolerance±10%
Capacitance4.7uF