
* Images are for reference only
CWR09MC685KB
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CWR09MC685KB
- JLCPCB Part #
- C4984943
- Package
- 2915
- Description
- -55℃~+125℃ 1.3Ω 35V 6.8uF ±10% 2915 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$33.4689
30+
$31.9637