
CKC33C333FCGAC7800
- Manufacturer
- MFR.Part #
- CKC33C333FCGAC7800
- JLCPCB Part #
- C1868961
- Package
- SMD,9.3x10.2mm
- Description
- 33nF 500V C0G ±1% SMD,9.3x10.2mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | SMD,9.3x10.2mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G |

* Images are for reference only
CKC33C333FCGAC7800
Extended- Manufacturer
- MFR.Part #
- CKC33C333FCGAC7800
- JLCPCB Part #
- C1868961
- Package
- SMD,9.3x10.2mm
- Description
- 33nF 500V C0G ±1% SMD,9.3x10.2mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CKC33C333FCGAC7800
Extended- Manufacturer
- MFR.Part #
- CKC33C333FCGAC7800
- JLCPCB Part #
- C1868961
- Package
- SMD,9.3x10.2mm
- Description
- 33nF 500V C0G ±1% SMD,9.3x10.2mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKC33C333FCGAC7800 Specifications
CKC33C333FCGAC7800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | SMD,9.3x10.2mm | |
| Voltage Rating | 500V | |
| Tolerance | ±1% | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKC33C333FCGAC7800. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKC33C333FCGAC7800 Documents
CKC33C333FCGAC7800 datasheets or manufacturer documentation.
Datasheet: CKC33C333FCGAC7800 Datasheet (PDF)
CKC33C333FCGAC7800 Schematic Symbol & PCB Footprint
The CKC33C333FCGAC7800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.