
* Images are for reference only
CKC21C104KDGLC7805
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CKC21C104KDGLC7805
- JLCPCB Part #
- C3838902
- Package
- 2220
- Description
- 100nF 1kV C0G ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.3851
10+
$18.5407
30+
$17.0786
100+
$15.8031