CKC18C103GWGAC7800
Extended
* Images are for reference only

CKC18C103GWGAC7800

Attributes
Value
Manufacturer
MFR.Part #
CKC18C103GWGAC7800
JLCPCB Part #
C1866726
Package
1812
Description
10nF 650V C0G ±2% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1812
Voltage Rating650V
Tolerance±2%
Capacitance10nF
Temperature CoefficientC0G