CBR08C150F5GAC
Extended
* Images are for reference only

CBR08C150F5GAC

Attributes
Value
Manufacturer
MFR.Part #
CBR08C150F5GAC
JLCPCB Part #
C2338689
Package
0805
Description
15pF 50V C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0805
Voltage Rating50V
Tolerance±1%
Capacitance15pF
Temperature CoefficientC0G