
CBR06C399C5GAC
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 0603 | |
| Voltage Rating | 50V | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
CBR06C399C5GAC
Extended- Manufacturer
- MFR.Part #
- CBR06C399C5GAC
- JLCPCB Part #
- C2202592
- Package
- 0603
- Description
- 3.9pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CBR06C399C5GAC
Extended- Manufacturer
- MFR.Part #
- CBR06C399C5GAC
- JLCPCB Part #
- C2202592
- Package
- 0603
- Description
- 3.9pF 50V C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBR06C399C5GAC Specifications
CBR06C399C5GAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 0603 | |
| Voltage Rating | 50V | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBR06C399C5GAC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBR06C399C5GAC Documents
CBR06C399C5GAC datasheets or manufacturer documentation.
Datasheet: CBR06C399C5GAC Datasheet (PDF)
CBR06C399C5GAC Schematic Symbol & PCB Footprint
The CBR06C399C5GAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.