
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage Rating | 415V | |
| Tolerance | -5%~+15% | |
| Capacitance | 108uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C9TS5MD6108AARX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+55℃ | |
| Voltage Rating | 415V | |
| Tolerance | -5%~+15% | |
| Capacitance | 108uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C9TS5MD6108AARX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C9TS5MD6108AARX datasheets or manufacturer documentation.
Datasheet: C9TS5MD6108AARX Datasheet (PDF)
The C9TS5MD6108AARX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.