
* Images are for reference only
C907U509CZNDAAWL45
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C907U509CZNDAAWL45
- JLCPCB Part #
- C19355930
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 5pF X1、Y2 Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3338
200+
$0.1332
500+
$0.1287
1000+
$0.1266
Related Products