C901U300JZSDAAWL35
Extended
* Images are for reference only

C901U300JZSDAAWL35

Attributes
Value
Manufacturer
MFR.Part #
C901U300JZSDAAWL35
JLCPCB Part #
C19392429
Package
Plugin,P=10mm
Description
-40℃~+125℃ 30pF X1、Y2 ±5% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Safety Capacitors
ManufacturerKEMET
PackagePlugin,P=10mm
Operating Temperature-40℃~+125℃
Tolerance±5%
Capacitance30pF
RatingsX1、Y2