
* Images are for reference only
C771U332MSWDBA7317
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C771U332MSWDBA7317
- JLCPCB Part #
- C19864842
- Package
- Plugin,P=10mm
- Description
- -25℃~+125℃ 3.3nF Y1、X1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6529
200+
$0.2606
750+
$0.2525
1500+
$0.2477
Related Products