
* Images are for reference only
C721U471KSYDAAWL25
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C721U471KSYDAAWL25
- JLCPCB Part #
- C6142953
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 440V 470pF X1,Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8250
200+
$0.3297
400+
$0.3184
1000+
$0.3136