
C4AUPBU4250M11J
- Manufacturer
- MFR.Part #
- C4AUPBU4250M11J
- JLCPCB Part #
- C3808623
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.2kV 2.5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 1.2kV | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF |

* Images are for reference only
C4AUPBU4250M11J
Extended- Manufacturer
- MFR.Part #
- C4AUPBU4250M11J
- JLCPCB Part #
- C3808623
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.2kV 2.5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C4AUPBU4250M11J
Extended- Manufacturer
- MFR.Part #
- C4AUPBU4250M11J
- JLCPCB Part #
- C3808623
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.2kV 2.5uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C4AUPBU4250M11J Specifications
C4AUPBU4250M11J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=27.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 1.2kV | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4AUPBU4250M11J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C4AUPBU4250M11J Documents
C4AUPBU4250M11J datasheets or manufacturer documentation.
Datasheet: C4AUPBU4250M11J Datasheet (PDF)
C4AUPBU4250M11J Schematic Symbol & PCB Footprint
The C4AUPBU4250M11J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.