
* Images are for reference only
C4ATFBW5200A3LJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4ATFBW5200A3LJ
- JLCPCB Part #
- C7099077
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 20uF 250V、400V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0149
216+
$3.9967
504+
$3.8633
1008+
$3.7974